Analog Devices AD7398BRUZ

Digital to Analog Converter Dac, 12 Bit, 167KSPS, TSSOP-16
$ 23.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7398BRUZ.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Newark

Farnell

iiiC

Inventory History

3 month trend:
-2.05%

CAD Models

Download Analog Devices AD7398BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.12
$ 21.5
Stock
160,446
155,760
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7398WBRUZ-RL7
Quad, Serial-Input 12-Bit DAC
Analog DevicesAD5684RBRUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5684ARUZ
Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesMAX5135GUE+
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesMAX5580AEUP+
Buffered, Fast-Settling, Quad, 12-/10-/8-Bit, Voltage-Output DACs
Analog DevicesMAX5306EUE+
Low-Power, Low-Glitch, Octal 12-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices AD7398BRUZ provided by its distributors.

DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 167KSPS, TSSOP-16
DAC 4-CH R-2R 12-bit 16-Pin TSSOP Tube
Da Converter, 12Bit, Tssop; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Serial, Spi; Supply Voltage Range:± 4.5V To ± 5.5V, 2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD7398BRUZ
Channels = 4 / Number of Converters = 4 / Architecture = R-2R / Resolution Bit = 12 / Full Scale Error mV = 2.5 / Integral Nonlinearity (INL) LSB = 1.5 / Differential Nonlinearity (DNL) LSB = 1 / Interfaces = 3-Wire / Interfaces = SPI / Reference Type = External / Power Consumption mW = 16 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Dual Supply Voltage Min. V = 4.5 / Dual Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.1 / Reflow Temperature Max. °C = 260 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7398BRUZ.