Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5684ARUZ

Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 12BIT V-OUT 16TSSOP
$ 9.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5684ARUZ.

SHENGYU ELECTRONICS

Datasheet28 pages11 years ago

Analog Devices

Newark

element14 APAC

Inventory History

3 month trend:
+25.72%

CAD Models

Download Analog Devices AD5684ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5684ARUZ.

Related Parts

Analog DevicesAD5684RARUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5694RARUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5694RARUZ-RL7
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Texas InstrumentsDAC8165IBPWR
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8165IDPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8164IBPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5684ARUZ provided by its distributors.

Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 12BIT V-OUT 16TSSOP
2.7V~5.5V 12bit 4 12 SPI 1.8V~5.5V String DAC TSSOP-16 SMD mount 5.1mm*4.5mm*1.05mm
7us SPI 1.8V~5.5V 12 Bits TSSOP-16 Digital to Analog Converters (DAC) ROHS
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated