What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5306EUE+

Low-Power, Low-Glitch, Octal 12-Bit Voltage-Output DACs with Serial Interface
$ 21.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5306EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+10.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX5307EUE+
MAX5307 Series 8 Channel 5.5 V 12-Bit 3-Wire SPI SMT D/A Converter - TSSOP-16
Analog DevicesAD5628ARUZ-2
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Analog DevicesAD5628ARUZ-2REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC8168ICPW
DAC 8-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8168ICPWR
DAC 8-CH Resistor-String 14-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC8168IAPWR
DAC 8-CH Resistor-String 14-bit 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX5306EUE+ provided by its distributors.

Low-Power, Low-Glitch, Octal 12-Bit Voltage-Output DACs with Serial Interface
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
DAC, 12BIT, OCTAL, TSSOP-16; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperatu

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated