What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5684RBRUZ

Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5684RBRUZ.

Newark

Datasheet32 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-1.07%

CAD Models

Download Analog Devices AD5684RBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.64
$ 11.75
Stock
225,077
260,696
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
25 Msps
25 Msps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5684RBRUZ.

Related Parts

Analog DevicesAD5684RBCPZ-RL7
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5694RBRUZ
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5694RBRUZ-RL7
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesMAX5135GUE+
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5137GUE+
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5684RBRUZ provided by its distributors.

Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Quad, 16-/14-/12-Bit nanoDAC | IC DAC 12BIT V-OUT 16TSSOP
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
ANALOG DEVICES AD5684RBRUZDigital to Analogue Converter, Quad, 12 bit, 25 MSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins
2.7V~5.5V 90dB 25MS/s 12bit 4 12 DSP,SPI 1.8V~5.5V String DAC TSSOP-16 5mm*4.4mm*1.05mm
Dac, 12Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5684RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5684RBRUZ .