Analog Devices MAX5580AEUP+

Buffered, Fast-Settling, Quad, 12-/10-/8-Bit, Voltage-Output DACs
$ 21.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5580AEUP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5580AEUP+.

Related Parts

Analog DevicesMAX5582EUP+
DAC 4-CH 10-bit 20-Pin TSSOP EP / IC DAC 10BIT QUAD BUFF 20-TSSOP
Analog DevicesMAX5135GUE+
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesAD5684RBRUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5684BRUZ
Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesAD5694ARUZ
Digital to Analogue Converter, Quad, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 RoHS Compliant: Yes
Analog DevicesMAX5825BAUP+
MAX5825 Series 5.5 V Ultra-Small Octal Ch. 12-Bit Buffered Output DACs -TSSOP-20

Descriptions

Descriptions of Analog Devices MAX5580AEUP+ provided by its distributors.

Buffered, Fast-Settling, Quad, 12-/10-/8-Bit, Voltage-Output DACs
DAC 4-CH 12-bit 20-Pin TSSOP EP
20-TSSOP (0.173 4.40mm Width) Voltage - Buffered R-2R MAX5580 digital to analog converter 5.25V 6mus 1LSB 950mum
IC DAC 12BIT QUAD BUFF 20-TSSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated