Analog Devices AD737KR

Tube TIN LEAD COMMERCIAL Surface Mount rms dc converter -16.5V 4.9mm 170mA 70C
$ 11.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD737KR.

Analog Devices

Datasheet24 pages13 years ago
Datasheet24 pages17 years ago
Datasheet24 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD737KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.43
$ 8.936
$ 8.936
Stock
84,184
312,349
312,349
Authorized Distributors
1
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8

Related Parts

Microchip25AA640A-I/SN
Microchip 25AA640A-I/SN Serial EEPROM Memory; 64kbit; 160ns; 1.8 to 5.5V 8-Pin SOIC
Microchip24LC08B/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip25AA512-I/SN
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
MC100EP52 Series 730GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8

Descriptions

Descriptions of Analog Devices AD737KR provided by its distributors.

Tube TIN LEAD COMMERCIAL Surface Mount rms dc converter -16.5V 4.9mm 170mA 70C
IC AC RMS TO DC CONV 5V 8-SOIC / RMS to DC Converter 8-SOIC
RMS-to-DC Converter 8-Pin SOIC N
NEW DESIGNS consider the AD8436. For improved linearity, faster and constant settling time at a lower price, please consider the latest generation RMS-dc converter AD8436. The AD737 is a low power, precision, monolithic, true rms-to-dc converter. It is laser trimmed to provide a maximum error of ±0.2 mV ± 0.3% of reading with sine wave inputs. Furthermore, it maintains high accuracy while measuring a wide range of input waveforms, including variable duty cycle pulses and triac (phase) controlled sine waves. The low cost and small physical size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD737 offers higher accuracy at equal or lower cost. The AD737 can compute the rms value of both ac and dc input voltages. It can also be operated ac-coupled by adding one external capacitor. In this mode, the AD737 can resolve input signal levels of 100 μV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3. In addition, crest factors as high as 5 can be measured (while introducing only 2.5% additional error) at the 200 mV full-scale input level. The AD737 has no output buffer amplifier, thereby significantly reducing dc offset errors occurring at the output, which makes the device highly compatible with high input impedance ADCs. Requiring only 160 μA of power supply current, the AD737 is optimized for use in portable multimeters and other battery-powered applications. This converter also provides a power-down feature that reduces the power-supply standby current to less than 30 μA. Two signal input terminals are provided in the AD737. A high impedance (1012 Ω) FET input interfaces directly with high R input attenuators, and a low impedance (8 kΩ) input accepts rms voltages to 0.9 V while operating from the minimum power supply voltage of ±2.5 V. The two inputs can be used either single ended or differentially. The AD737 achieves 1% of reading error bandwidth, exceeding 10 kHz for input amplitudes from 20 mV rms to 200 mV rms, while consuming only 0.72 mW. The AD737 is available in four performance grades. The AD737J and AD737K grades are rated over the commercial temperature range of 0°C to 70°C. The AD737JR-5 is tested with supply voltages of ±2.5 V dc. The AD737A and AD737B grades are rated over the industrial temperature range of −40°C to +85°C. The AD737 is available in three low cost, 8-lead packages: PDIP, SOIC_N, and CERDIP. Product Highlights Capable of computing the average rectified value, absolute value, or true rms value of various input signals. Only one external component, an averaging capacitor, is required for the AD737 to perform true rms measurement. The low power consumption of 0.72 mW makes the AD737 suitable for battery-powered applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated