onsemi CAT24C16WI-GT3

EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C16WI-GT3.

TME

Datasheet17 pages4 years ago

Upverter

JRH Electronics

IHS

Future Electronics

Inventory History

3 month trend:
-1.33%

CAD Models

Download onsemi CAT24C16WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA01/SN
24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
Microchip24LC00T-I/SN
IC EEPROM 128BIT 400KHZ 8SOIC / EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N T/R
Microchip24LC00T/SN
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM - SOIC-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi CAT24C16WI-GT3 provided by its distributors.

EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
CAT24C16WI-GT3 EEPROM MEMORY, 16KBIT, 3.5US, 1.7 - 5.5 V 8-PIN SOIC
16Kb (2K x 8) EEPROM, Non-Volatile, 1.7V~5.5V, 400kHz, I2C, SOIC-8, SMD, Adhesive Mount, 1.75mm H
EEPROM, 16 Kbit, 2K x 8bit, I2C, 400 kHz, SOIC, 8 Pins
EEPROM, 16KBIT, I2C, 8-SOIC, REEL; Memory Size:16Kbit; Memory Configuration:2K x 8; Clock Frequency:100kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C16 WI-GT3
  • CAT24C16WI-GT3.