Analog Devices AD737JRZ-R7

Tape & Reel (TR) Surface Mount GULL WING AD737 rms dc converter +-5V 5mm 160muA 0C
$ 10.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD737JRZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Upverter

Augswan

Inventory History

3 month trend:
+11.95%

CAD Models

Download Analog Devices AD737JRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.222
$ 10.37
$ 10.37
Stock
326,878
292,883
292,883
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.8 V
2.5 V
2.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD737JRZ-R7.

Related Parts

Analog DevicesAD737JRZ
ANALOG DEVICES AD737JRZ. RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 C, 70 C, SOIC, 8 Pins
Analog DevicesAD736JR
AC to DC Converter 200μA 2.8V,-3.2V ~ ±16.5V SOIC-8 SMD, 4.9mm × 3.9mm × 1.75mm
MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6H02-E/SN
MCP6H02 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
STMicroelectronicsTS27M2IDT
TS27M2 Series 16 V 1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices AD737JRZ-R7 provided by its distributors.

Tape & Reel (TR) Surface Mount GULL WING AD737 rms dc converter +-5V 5mm 160muA 0C
Low Cost, Low Power, True RMS-to-DC Converter
RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8
170μA 2.8V,-3.2V ~ ±16.5V 3.2V~16.5V;2.8V 2.8V,-3.2V ~ ±16.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
170uA SOIC-8 RMS-to-DC Converters ROHS
RMS-DC CONVERTER, 0.3%, 460KHZ, 170UA;
IC CLK BUFFER 1:6 100MHZ 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD737JRZR7