onsemi CAT25010VI-GT3

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010VI-GT3.

IHS

Datasheet14 pages3 years ago
Datasheet17 pages19 years ago

element14 APAC

Electro Sonic

HQonline

Augswan

Inventory History

3 month trend:
-33.63%

CAD Models

Download onsemi CAT25010VI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Microchip24AA01/SN
24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC
Microchip93AA66AT-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA56CT-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi CAT25010VI-GT3 provided by its distributors.

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
EEPROM 1Kb (128x8) 1.8V~5.5V 20MHz 40ns SPI 100Year SOIC-8 SMD, Adhesive Mount 1.75mm H
IC, EEPROM, 1KBIT, SERIAL, 10MHZ, SOIC-8
EEPROM, 1KBIT, 10MHZ, SPI, SOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25010VI-GT3.