Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP52DG

MC100EP52 Series 730GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
$ 5.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP52DG.

IHS

Datasheet12 pages5 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.04%

CAD Models

Download onsemi MC100EP52DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.022
$ 5.58
$ 5.58
Stock
4,286,573
262,197
262,197
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
-
-
Number of Bits per Element
1
-
-
Propagation Delay
380 ps
380 ps
380 ps
Frequency
4 GHz
4 GHz
4 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube
MC10EL51 Series 5.7 V 2.8 GHz SMT ECL Differential Clock D Flip-Flop - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EP52DG provided by its distributors.

MC100EP52 Series 730GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
Avnet Japan
ON Semiconductor flip-flop chip, Rising edge trigger, differential_output, ECLInput, 8Pin
D-Type Flip Flop, 0.33Ns, Soic-8; Logic Family/Base Number:-; Flip-Flop Type:D; Propagation Delay:330Ps; Frequency:4Ghz; Output Current:50Ma; Ic Case/Package:Soic; No. Of Pins:8Pins; Trigger Type:Positive/Negative Edge Rohs Compliant: Yes |Onsemi MC100EP52DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd