Analog Devices AD73360LARZ-REEL

AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W T/R
$ 10.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360LARZ-REEL.

Upverter

Datasheet32 pages25 years ago

Analog Devices

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD73360LARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.532
$ 10.532
$ 10.532
Stock
174,408
784,034
784,034
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
2.05 Msps
2.05 Msps
2.05 Msps
Polarity
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
6
6
6
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD73360LARZ-REEL.

Related Parts

Analog DevicesAD73360ARZ
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W Tube
Analog DevicesAD73360ARZ-REEL
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R
Analog DevicesAD73360ARZ-REEL7
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R
Texas InstrumentsTLV2543CDWR
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLV2543CDW
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLV2543IDW
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD73360LARZ-REEL provided by its distributors.

AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W T/R
Six-Input Channel Analog Front End
AD73360 28-SOIC (0.295 7.50mm Width) Serial PRODUCTION (Last Updated: 3weeks ago) analog front end ic 2.7V~5.5V 2.05Msps 85C 80mW
2.7V~5.5V SOIC-28 Analog Front End (AFEs) ROHS
6-CHANNEL SIGMA-DELTA ADC I.C.
IC PROCESSOR FRONTEND 6CH 28SOIC
IC REG LDO 5V OR ADJ LIN 8-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated