Analog Devices AD73360ARZ

AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W Tube
$ 14.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360ARZ.

Farnell

Datasheet35 pages26 years ago
Datasheet2 pages25 years ago
Datasheet36 pages26 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Analog Devices AD73360ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.63
$ 14.095
$ 14.095
Stock
1,116,304
130,913
130,913
Authorized Distributors
6
6
6
Number of Bits
16
16
16
Number of Channels
6
6
6
Max Power Dissipation
80 mW
80 mW
80 mW
Power Dissipation
80 mW
80 mW
80 mW
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of A/D Converters
6
6
6
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD73360LARZ-REEL
AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W T/R
Analog DevicesAD73360LARZ
AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W Tube
Analog DevicesAD9221ARZ-REEL
1-Channel Single ADC Pipelined 1.5Msps 12-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD73360ARZ provided by its distributors.

AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W Tube
6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs
Analogue Front End, 15Bit, 4Khz, Wsoic28; Ic Function:Programmable Analogue Front End (Afe); Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Wsoic; No. Of Pins:28Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. AD73360ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD73360ARZ.