Texas Instruments TLV2543CDW

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube
$ 23.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2543CDW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TLV2543CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.197
$ 30.763
$ 30.763
Stock
170,267
136,842
136,842
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2543IDW
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2543CDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543IDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Analog DevicesMAX189CCWE
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W
Analog DevicesMAX187BCWE+T
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W T/R
Analog DevicesMAX189AEWE+
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments TLV2543CDW provided by its distributors.

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube
12-Bit 66 kSPS ADC Ser. Out, Pgrmable Pwrdn, MSB/LSB First, Built-In Self-Test Mode, 11 Ch. 20-SOIC
3V~3.6V 66Ksps 12bit 11 12 SPI Single-Ended 3V~3.6V SAR SOIC-20 12.8mm*7.52mm*2.35mm
IC,A/D CONVERTER,TLV2543CDW, 12-BIT,3.3V,SOIC-20,10US,11-CH
20-SOIC (0.295 7.50mm Width) TLV2543 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 2.35mm 1mA 66ksps 3.3mW
Resolution (Bits):12Bit; Sampling Rate:66Ksps; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Adc/Dac Case Style:Soic; No. Of Pins:20Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2543CDW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2543CDW.