Analog Devices AD73360LARZ

AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W Tube
$ 10.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360LARZ.

Upverter

Datasheet32 pages25 years ago

Analog Devices

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD73360LARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.516
$ 10.516
$ 10.516
Stock
757,113
175,206
175,206
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
2.05 Msps
2.05 Msps
2.05 Msps
Polarity
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
6
6
6
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD73360LARZ.

Related Parts

Analog DevicesAD73360ARZ
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W Tube
Analog DevicesAD73360ARZ-REEL
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R
Analog DevicesAD73360ARZ-REEL7
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R
Texas InstrumentsTLV2543CDWR
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLV2543CDW
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLV2543IDW
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD73360LARZ provided by its distributors.

AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W Tube
2.7V~5.5V SOIC-28 Analog Front End (AFEs) ROHS
6-CHANNEL SIGMA-DELTA ADC I.C.
AD73360 28-SOIC (0.295 7.50mm Width) Serial PRODUCTION (Last Updated: 3weeks ago) analog front end circuit 2.7V~5.5V 2.05Msps 85C 80mW
Six-Input Channel Analog Front End
IC PROCESSOR FRONTEND 6CH 28SOIC
Telecom Circuit, 1-Func, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated