Analog Devices AD73360ARZ-REEL7

AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R
$ 14.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360ARZ-REEL7.

Analog Devices

Datasheet35 pages26 years ago
Official datasheet0 pages0 years ago
Datasheet2 pages25 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD73360ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.095
$ 14.63
$ 14.63
Stock
130,915
1,116,309
1,116,309
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
2.05 Msps
2.05 Msps
2.05 Msps
Polarity
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
6
6
6
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD73360LARZ-REEL
AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W T/R
Analog DevicesAD73360LARZ
AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W Tube
Analog DevicesAD9221ARZ-REEL
1-Channel Single ADC Pipelined 1.5Msps 12-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD73360ARZ-REEL7 provided by its distributors.

AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R
AD73360 28-SOIC (0.295 7.50mm Width) Serial CMOS analog front end circuit 2.7V~5.5V 2.05Msps 85C 80mW
6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD73360ARZREEL7