Analog Devices AD7314ARMZ-REEL7

Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Square, 8 Pin, Surface Mount
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7314ARMZ-REEL7.

Newark

Datasheet8 pages22 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-1.09%

CAD Models

Download Analog Devices AD7314ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.698
$ 1.698
Stock
216,468
309,804
309,804
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
-
10
10
Sampling Rate
2.5 ksps
2.5 ksps
2.5 ksps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.65 V
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

MicrochipTC72-5.0MUA
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
Texas InstrumentsLM70CIMM-5/NOPB
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Texas InstrumentsLM70CIMM-3
Board Mount Temperature Sensors +/-2 C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
MicrochipTC72-2.8MUATR
Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC72-2.8MUATR
MicrochipTC72-5.0MUATR
TC72 Series 5.5 V Surface Mount Digital Temperature Sensor - MSOP-8
Texas InstrumentsLM70CIMMX-3
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150

Descriptions

Descriptions of Analog Devices AD7314ARMZ-REEL7 provided by its distributors.

Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Square, 8 Pin, Surface Mount
Complete Temperature Monitoring System in an 8-Pin µSOIC Package
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Temperature Sensor, 10Bit, 1Deg C, Msop; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.65V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:10 Bits Rohs Compliant: Yes |Analog Devices, Inc. AD7314ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7314ARMZREEL7