Microchip TC72-2.8MUATR

Ic, temperature Sensor, tssop, 8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC72-2.8MUATR
$ 1.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC72-2.8MUATR.

Electro Sonic

Datasheet28 pages14 years ago

Mouser

iiiC

CAD Models

Download Microchip TC72-2.8MUATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.742
$ 0.979
Stock
112,264
112,208
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Termination
-
-
Sensing Distance
-
-
Interface
SPI, Serial
SPI, Serial
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2034-10-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-29
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipTC72-5.0MUA
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
MicrochipTC72-3.3MUATR
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
Texas InstrumentsLM70CIMM-5/NOPB
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Texas InstrumentsLM70CIMMX-3
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Digital Temperature Sensor with 2-Wire Interface

Descriptions

Descriptions of Microchip TC72-2.8MUATR provided by its distributors.

Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC72-2.8MUATR
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Temp Sensors - Serial Output - 4-wire SPI Interface High-Accuracy 10-bit
Serial (Digital) Output, 2.7 to 5.5V, MSOP-8, RoHS
Microchip SCT
SENSOR DIGITAL -55C-125C 8MSOP
Single, 2.8V, DTS, SPI, E Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.