Microchip TC72-5.0MUATR

TC72 Series 5.5 V Surface Mount Digital Temperature Sensor - MSOP-8
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC72-5.0MUATR.

Electro Sonic

Datasheet28 pages14 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-34.72%

CAD Models

Download Microchip TC72-5.0MUATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.486
$ 0.926
Stock
108,415
64,935
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC72-2.8MUA
Digital Temperature Sensor with SPI™ Interface | SENSOR DIGITAL -55C-125C 8MSOP
MicrochipTC72-2.8MUATR
Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC72-2.8MUATR
MicrochipTC72-3.3MUATR
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Texas InstrumentsLM70CIMM-5/NOPB
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Texas InstrumentsLM70CIMMX-3
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Digital Temperature Sensor with 2-Wire Interface

Descriptions

Descriptions of Microchip TC72-5.0MUATR provided by its distributors.

TC72 Series 5.5 V Surface Mount Digital Temperature Sensor - MSOP-8
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC72-5.0MUATR
Temp Sensors - Serial Output - 4-wire SPI Interface High-Accuracy 10-bit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.