Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7314ARMZ

Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Square, 8 Pin, Surface Mount
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7314ARMZ.

element14 APAC

Datasheet8 pages22 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-2.71%

CAD Models

Download Analog Devices AD7314ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.026
$ 2.33
$ 2.33
Stock
204,027
191,957
191,957
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
-
-
Sampling Rate
2.5 ksps
2.5 ksps
2.5 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.65 V
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM2623AMM/NOPB
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM2660MM/NOPB
100mA switched capacitor voltage converter 8-VSSOP -40 to 85
Texas InstrumentsLM2735XMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7314ARMZ provided by its distributors.

Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Square, 8 Pin, Surface Mount
SENSOR DIGITAL -35C-85C 8MSOP "Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP"
Temperature Sensor Digital Serial 3 Wire Serial Interface 8 Pin MSOP
ANALOG DEVICES AD7314ARMZ Temperature Sensor IC, Digital,2C, -35 C, +85 C, MSOP, 8 Pins
Complete Temperature Monitoring System in an 8-Pin µSOIC Package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7314ARMZ .