Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM70CIMM-5/NOPB

Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R
$ 1.743
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM70CIMM-5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

element14

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM70CIMM-5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM70CIMMX-3
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
MicrochipTC72-5.0MUA
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
MicrochipTC72-2.8MUA
Digital Temperature Sensor with SPI™ Interface | SENSOR DIGITAL -55C-125C 8MSOP
MicrochipTC72-2.8MUATR
Ic, temperature Sensor, tssop,8Pin, plastic; |Microchip Technology TC72-2.8MUATR
Analog DevicesAD7314ARM
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM70CIMM-5/NOPB provided by its distributors.

Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
SPI/MICROWIRE 10-BIT PLUS SIGN DIGITAL TEMPERATURE SENSOR Serial Switch/Digital Sensor, 11 Bit(s), 3.50Cel, Square, 8 Pin, Surface Mount
DIGITAL TEMP SENSOR-SERIAL 11BIT(s) 3.50Cel SQUARE SURFACE MOUNT
ICD, 10-Bit Digital Temperature Sensor
IC, TEMP SENSOR, 3.6V, SMD; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Temperature Sensing Range:-40°C to +85°C; Supply Current:260µA; Supply Voltage Range:4.5V to 5.5V; Resolution (Bits):11bit; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Type:Digital; Output Voltage:2.4V; Package / Case:SOIC; Resolution:11bit; Sensor / Transducer Type:Temperature; Supply Voltage Max:3.6V; Supply Voltage Min:2.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM70CIMM-5-NOPB
  • LM70CIMM-5/NOPB .
  • LM70CIMM-5NOPB
  • LM70CIMM5/NOPB
  • LM70CIMM5NOPB