Analog Devices AD7277AUJZ-RL7

ADC Single SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7277AUJZ-RL7.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7277AUJZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.002
Stock
74,792
369,759
Authorized Distributors
0
6
Case/Package
SOT-23-6
TSOT
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsADS7867IDBVT
1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7867IDBVR
1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7467BRTZ-REEL7
1-Channel Single ADC SAR 275ksps 10-bit Serial Medical 6-Pin SOT-23 T/R
Texas InstrumentsADS7868IDBVR
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11117AUT+T
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7277AUJZ-RL7 provided by its distributors.

ADC Single SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO6
10-Bit 3MSPS SAR ADC I.C., REEL7
The AD7277 is a 10-bit, high speed, low power, successive-approximation ADC. The parts operate from a single 2.35 V to 3.6 V power supply and feature throughput rates of up to 3 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 55 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7277 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK Product Highlights 3 MSPS ADCs in a 6-lead TSOT package AD7476/AD7477/AD7478 and AD7476A/AD7477A/ AD7478A pin-compatible High throughput with low power consumption Flexible power/serial clock speed management. This allows maximum power efficiency at low throughput rates Reference derived from the power supply No pipeline delay. The parts feature a standard successive approximation ADC with accurate control of the sampling instant via a CS input and once-off conversion control.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated