Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7478ARTZ-REEL7

1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7478ARTZ-REEL7.

Upverter

Datasheet24 pages17 years ago

Analog Devices

Augswan

Newark

DigiKey

Inventory History

3 month trend:
-38.90%

CAD Models

Download Analog Devices AD7478ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 2.425
$ 2.425
Stock
325,276
281,689
281,689
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
8
8
8
Sampling Rate
1.2 Msps
1.2 Msps
1.2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS7887SDBVR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7868IDBVR
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7888SDBVT
1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7277AUJZ-RL7
ADC Single SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
Analog DevicesMAX11116AUT+T
ADC Single SAR 3Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11661AUT+T
1-Channel Single ADC SAR 500ksps 8-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7478ARTZ-REEL7 provided by its distributors.

1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
8-Bit, 1 MSPS, Low Power Successive Approximation ADC Which Operates From A Single 2.35 V to 5.25 V Power Supply
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO6
2.7V~5.25V 1Msps 8bit 1-Ch 8-Bit DSP SPI Single-Ended SAR SOT-23-6 SMD Adhesive Mount 2.9mm×160cm×1.45mm
ANALOG DEVICES AD7478ARTZ-REEL7Analogue to Digital Converter, 8 bit, 1.2 MSPS, Single, 2.7 V, 5.25 V, SOT-23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7478ARTZREEL7