Texas Instruments ADS7867IDBVT

1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7867IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments ADS7867IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.57
Stock
20,812,882
30,054,321
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
240 ksps
240 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7867IDBVT.

Related Parts

Texas InstrumentsADS7868IDBVR
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7277AUJZ-RL7
ADC Single SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
Texas InstrumentsADS7866IDBVR
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-500RL7
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7887SDBVR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7867IDBVT provided by its distributors.

1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
1.2V, 10 bit 240KSPS, Serial ADC 6-SOT-23 -40 to 85
IC 1-CHNL SGL ADC SAR 240KSPS 6-PIN SOT-23
10Bit 1.2V~3.6V 240kHz SPI SOT-23-6 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.