Texas Instruments ADS7867IDBVR

1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7867IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments ADS7867IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.94
Stock
30,054,321
20,812,882
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
240 ksps
240 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7867IDBVR.

Related Parts

Texas InstrumentsADS7868IDBVR
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7866IDBVR
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-500RL7
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7887SDBVR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7468BRTZ-REEL7
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7867IDBVR provided by its distributors.

1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO6
ADC, 1.2V~3.6V, 61.8dB, 240Ksps, 10bit, 1-Ch, 10-SPI, Single-Ended, SAR, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:240kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.