Analog Devices AD7467BRTZ-REEL7

1-Channel Single ADC SAR 275ksps 10-bit Serial Medical 6-Pin SOT-23 T/R
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7467BRTZ-REEL7.

Upverter

Datasheet28 pages19 years ago

Analog Devices

HQonline

Augswan

DigiKey

Inventory History

3 month trend:
-5.54%

CAD Models

Download Analog Devices AD7467BRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 5.49
$ 5.49
Stock
190,108
172,555
172,555
Authorized Distributors
4
3
3
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7467BRTZ-REEL7.

Related Parts

Texas InstrumentsADS7867IDBVT
1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7867IDBVR
1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7277AUJZ-RL7
ADC Single SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
Texas InstrumentsADS7868IDBVR
1-Channel Single ADC SAR 280ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7468BRTZ-REEL7
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R
Analog DevicesAD7466BRTZ-REEL7
1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7467BRTZ-REEL7 provided by its distributors.

1-Channel Single ADC SAR 275ksps 10-bit Serial Medical 6-Pin SOT-23 T/R
1.6 V, Micropower 12-/10-/8-Bit ADCs | IC ADC 10BIT SAR SOT23-6
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7467BRTZREEL7