Analog Devices AD7244JRZ-REEL

12-/14-Bit DAC, 3 V Buried Zener Reference, DAC
$ 76.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7244JRZ-REEL.

Analog Devices

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

CAD Models

Download Analog Devices AD7244JRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.365
$ 29.46
$ 29.46
Stock
126,775
107,605
107,605
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7244JR
LC2MOS Dual, Complete, 12-Bit/14-Bit Serial DACs | IC DAC 14BIT V-OUT 28SOIC
Texas InstrumentsDAC7545JU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Analog DevicesMX7538JEWG+
Surface Mount GULL WING External 2003 Digital to Analog Converter -40C~85C 10muA 2.65mm 2LSB
Analog DevicesAD7538JRZ-REEL
IC DAC 14BIT A-OUT 24SOIC / 14 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesAD7538JR
LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7244JRZ-REEL provided by its distributors.

12-/14-Bit DAC, 3 V Buried Zener Reference, DAC
Digital to Analog Converters - DAC 12/14 BIT 3V Zener Ref IC
DAC 2-CH R-2R 14-bit 28-Pin SOIC W T/R
28-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7244 digital to analog converter 5V 4mus 250ksps 2LSB
D/A CONVERTER, 2 FUNC, SERIAL IN
IC DAC 14BIT LC2MOS DUAL 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated