Analog Devices AD7538JR

LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
$ 15.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7538JR.

Upverter

Datasheet16 pages17 years ago
Datasheet16 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7538JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.68
$ 34.02
$ 34.02
Stock
160,208
157,940
157,940
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
14
14
14
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7538JRZ-REEL
IC DAC 14BIT A-OUT 24SOIC / 14 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesAD7538KR
LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
Analog DevicesAD7538KRZ-REEL
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDSO24
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7537LCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7547KCWG+T
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices AD7538JR provided by its distributors.

LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
DAC 1-CH R-2R 14-bit 24-Pin SOIC W Tube
LC2MOS MICROPROCESSOR-COMPATIBLE 14-BIT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
The AD7538 is a 14-bit monolithic CMOS digital-to-analog converter (DAC) that uses laser trimmed thin-film resistors to achieve excellent linearity. The DAC is loaded by a single 14-bit wide word using standard chip select and memory write logic. Double buffering, which is optional using LDAC, allows simultaneous updates in a system containing multiple AD7538s. A novel low leakage configuration enables the AD7538 to exhibit excellent output leakage current characteristics over the specified temperature range. The AD7538 is manufactured using the linear-compatible CMOS (LC2MOS) process. It is speed compatible with most microprocessors and accepts TTL or CMOS logic level inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7538JR.