Texas Instruments DAC7545JU

CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
$ 28.553

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7545JU.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7545JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.553
$ 11.568
Stock
168,109
112,062
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
12
12
Settling Time
2 µs
2 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Related Parts

Texas InstrumentsDAC7545LU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Texas InstrumentsDAC7545KU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Analog DevicesAD7538JRZ-REEL
IC DAC 14BIT A-OUT 24SOIC / 14 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesAD7538JR
LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
Analog DevicesAD7538KR
LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
Analog DevicesMX7547LCWG+T
IC DAC 12BIT DL MULT 24-SOIC / DAC 2-CH R-2R 12-bit 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DAC7545JU provided by its distributors.

CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Converters - Digital to Analog (DAC) CMOS 12-Bit Multiplying
DAC 1-CH R-2R 12-bit 20-Pin SOIC Tube
CMOS 12-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTER MICROPROCESSOR COMPATIBLE D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO20
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:2µs; Update Rate:0.5MSPS; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Package/Case:20-SOIC; No. of Pins:20; DNL±:1LSB; INL ±:0.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.