Analog Devices AD7538JRZ-REEL

IC DAC 14BIT A-OUT 24SOIC / 14 Bit Digital to Analog Converter 1 24-SOIC
$ 27.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7538JRZ-REEL.

Upverter

Datasheet16 pages17 years ago
Datasheet16 pages17 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7538JRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.638
$ 29
$ 29
Stock
77,981
149,795
149,795
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
667 ksps
667 ksps
667 ksps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7538JR
LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
Analog DevicesMX7538JEWG+
Surface Mount GULL WING External 2003 Digital to Analog Converter -40C~85C 10muA 2.65mm 2LSB
Analog DevicesAD7538KR
LC2MOS uP-Compatible 14-Bit DAC | IC DAC 14BIT A-OUT 24SOIC
Analog DevicesAD7538KRZ-REEL
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 4mA 2.65mm 1LSB
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7537LCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7538JRZ-REEL provided by its distributors.

IC DAC 14BIT A-OUT 24SOIC / 14 Bit Digital to Analog Converter 1 24-SOIC
1.5us Parallel 11.4V~15.75V 14Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
LC2MOS Microprocessor-Compatible 14-Bit DAC
DAC 1-CH R-2R 14-bit 24-Pin SOIC W T/R
24-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7538 digital to analog converter -10V 1.5mus 667ksps 2LSB
SWITCH SLIDE DIP SPST 25MA 24V
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7538JRZREEL