Analog Devices AD7226KRZ-REEL

LC2CMOS, Quad 8-Bit Voltage Output DAC
$ 66.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226KRZ-REEL.

Analog Devices

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages23 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-16.18%

CAD Models

Download Analog Devices AD7226KRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.567
$ 71.15
$ 71.15
Stock
256,725
313,219
313,219
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
14.25 V
14.25 V
Max Supply Voltage
16.5 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7226KR-REEL
LC2MOS Quad 8-Bit D/A Converter | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesAD7225LR
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 24SOIC
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226IDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
Texas InstrumentsTLC7226CDWG4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Analog DevicesAD7224LRZ-18
LC2MOS 8-Bit DAC with Output Amplifiers

Descriptions

Descriptions of Analog Devices AD7226KRZ-REEL provided by its distributors.

LC2CMOS, Quad 8-Bit Voltage Output DAC
LC2MOS Quad 8-Bit D/A Converter
DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R
20-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7226 digital to analog converter 2V 4mus 143ksps 0.5LSB
D/A CONVERTER, PARALLEL, 8 BITS
IC CLK BUFFER 1:16 500MHZ 48TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated