Texas Instruments TLC7226IDW

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7226IDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Newark

Mouser

Farnell

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments TLC7226IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.61
$ 7.219
$ 7.219
Stock
181,050
210,259
210,259
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226CDWG4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226CDWR
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC7226IDW provided by its distributors.

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
DAC 143Ksps 8bit 4-8 Ch Parallel R-2R SOIC-20 SMD 2.65mm H 11.4V~16.5V -5.5V
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount
DAC 4-CH R-2R 8-Bit 20-Pin SOIC Tube
8BIT DAC QUAD, SMD, 7226, SOIC20; Résolution (Bits): 8bit; Taux d'échantillonnage: 143kSPS; Interface de données: Parallèle; Gamme de tension d'alimentation: 11.4V à 16.5V, -5.5V à 0V; Type de boîtier CAN / CNA: SOIC; Nombre
8Bit Dac Quad, Smd, 7226, Soic20; Resolution (Bits):8Bit; Sampling Rate:143Ksps; Data Interface:parallel; Supply Voltage Range:11.4V To 16.5V, -5.5V To 0V; Adc / Dac Case Style:soic; No. Of Pins:20Pins; Input Channel Type:parallel; Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7226IDW .