Analog Devices AD7226KRZ

LC2MOS QUAD 8-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, PDSO20
$ 71.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226KRZ.

Analog Devices

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+123%

CAD Models

Download Analog Devices AD7226KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.15
$ 64.75
$ 64.75
Stock
289,801
249,149
249,149
Authorized Distributors
6
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7226KR
11.4V~16.5V,-5V 143Ksps 8bit 4 8 Parallel 14.25V~15.75V R-2R SOIC-20 12.8mm*7.5mm*2.65mm
Analog DevicesAD7225LRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin SOIC W
Analog DevicesAD7224KR-1
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesMX7224KEWN+T
MX7224 Series 1 Channel 16.5V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesMX7228KCWG+
IC DAC 8BIT OCTAL 24-SOIC / Bit Digital to Analog Converter

Descriptions

Descriptions of Analog Devices AD7226KRZ provided by its distributors.

LC2MOS QUAD 8-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, PDSO20
LC2CMOS, Quad 8-Bit Voltage Output DAC
AD7226KRZ, 4-CHANNEL 8 BIT PARALLEL DAC, 143KSPS, 20-PIN SOIC W
Dac, 8Bit, Wsoic-20, -40 To 85Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:11.4V To 16.5V, 14.25V To 15.75V; Adc/Dac Case Style:Wsoic; No. Of Pins:20Pins; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices, Inc. AD7226KRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7226KRZ.