Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7224LRZ-18

IC DAC 8BIT V-OUT 18SOIC 8 Bit Digital to Analog Converter 1 18-SOIC
$ 22.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224LRZ-18.

Farnell

Datasheet13 pages23 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+51.58%

CAD Models

Download Analog Devices AD7224LRZ-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.153
$ 7.72
$ 7.72
Stock
183,569
197,099
197,099
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
143 ksps
-
-
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7224KRZ-18
IC DAC 8BIT V-OUT 18SOIC 8 Bit Digital to Analog Converter 1 18-SOIC
Analog DevicesAD7224KR-18
IC DAC 8BIT V-OUT 18SOIC 8 Bit Digital to Analog Converter 1 18-SOIC
Analog DevicesAD7224KRZ-1
IC DAC 8BIT V-OUT 20SOIC / 8 Bit Digital to Analog Converter 1 20-SOIC
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226IDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
Texas InstrumentsTLC7226CDWG4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices AD7224LRZ-18 provided by its distributors.

IC DAC 8BIT V-OUT 18SOIC 8 Bit Digital to Analog Converter 1 18-SOIC
11.4V~16.5V,±5V 143kS/s 8bit 1 8 Parallel 14.25V~15.75V R-2R SOIC-18 SMD mount 2.35mm(height)
Da Converter, 8Bit, Wsoic; |Analog Devices, Inc. AD7224LRZ-18
LC2MOS 8-Bit DAC with Output Amplifiers
DAC 1-CH R-2R 8-bit 18-Pin SOIC W Tube
18-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7224 digital to analog converter 12.5V 20mus 143ksps 0.5LSB
D/A CONVERTER, PARALLEL, 8 BITS
IC DAC 8BIT LC2MOS W/AMP 18SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7224LRZ18