Texas Instruments TLC7226CDW

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
$ 6.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7226CDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

TME

HQonline

element14 APAC

Inventory History

3 month trend:
-21.27%

CAD Models

Download Texas Instruments TLC7226CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.901
$ 8.02
$ 8.02
Stock
330,094
440,418
440,418
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTLC7226IDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
Texas InstrumentsTLC7226IDWR
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
Texas InstrumentsTLC7226IDWG4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7226CDW provided by its distributors.

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
Quad Dac, 8Bit, Single Vref Half Lsb Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7226CDW.
11.4V~16.5V,-5.5V 143Ksps 8bit 4 8 Parallel R-2R SOIC-20 SMD mount 2.65mm(height)
DAC 4-CH R-2R 8-bit 20-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 7226 CDW
  • TLC7226CDW .
  • TLC7226CDW.
  • TLC7226CDW..