
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD7226KPZ-REEL | 1,000 | 1K | Tape & Reel | 6h | |||||||
| Rochester Electronics | AD7226KPZ-REEL | 860 | 23h | |||||||||
| Richardson RFPD | AD7226KPZ-REEL | Contact | 1K | 6h | ||||||||
| Arrow Electronics | AD7226KPZ-REEL | 0 | 1K | |||||||||
| Worldway Electronics | AD7226KPZ-REEL | 27,104 | 7 | Tape & Reel | 23h |
Download Analog Devices AD7226KPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices AD7226KPZ-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: