Analog Devices AD7224LPZ

IC DAC 8BIT V-OUT 20PLCC 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
$ 22.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224LPZ.

Farnell

Datasheet13 pages23 years ago

Analog Devices

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Analog Devices AD7224LPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.517
$ 10.23
$ 10.23
Stock
68,763
275,595
275,595
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7224LP-REEL
IC DAC 8BIT V-OUT 20PLCC 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7224LP
IC DAC 8BIT V-OUT 20PLCC 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7224KPZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, Pqcc20 |Analog Devices AD7224KPZ
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524IFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524CFN
8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 20-PLCC 0 to 70

Descriptions

Descriptions of Analog Devices AD7224LPZ provided by its distributors.

IC DAC 8BIT V-OUT 20PLCC 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
20us Parallel 14.25V~15.75V 8Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
DAC, 11.4V~16.5V ±5V 143kS/s 8bit 1-Ch 8-Parallel 14.25V~15.75V R-2R LCC SMD
LC2MOS 8-Bit DAC with Output Amplifiers
20-LCC (J-Lead) Voltage - Buffered R-2R AD7224 digital to analog converter 12.5V 20mus 143ksps 0.5LSB
DAC 1-CH R-2R 8-bit 20-Pin PLCC Tube
DAC, 1 FUNC, PARALLEL, 8 BITS IN
IC DAC 8BIT LC2MOS W/AMP 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated