Analog Devices AD7226KPZ

IC DAC 8BIT V-OUT 20PLCC / 8 Bit Digital to Analog Converter 4 20-PLCC (9x9)
$ 60.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226KPZ.

Analog Devices

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages23 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7226KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.895
$ 29.87
$ 29.87
Stock
144,946
93,350
93,350
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7226KP
LC2MOS Quad 8-Bit D/A Converter | IC DAC 8BIT V-OUT 20PLCC
Analog DevicesAD7224LPZ
20us Parallel 14.25V~15.75V 8Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7224LP-REEL
DAC 1-CH R-2R 8-bit 20-Pin PLCC T/R
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Texas InstrumentsTLC7528IFN
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85

Descriptions

Descriptions of Analog Devices AD7226KPZ provided by its distributors.

IC DAC 8BIT V-OUT 20PLCC / 8 Bit Digital to Analog Converter 4 20-PLCC (9x9)
LC2CMOS, Quad 8-Bit Voltage Output DAC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:4µs; Update Rate:0.143MSPS; No. of DACs:4; Data Interface:Parallel, CMOS / TTL; Output Type:Voltage; Supply Voltage Min:11.4V; Supply Voltage Max:16.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7226KPZ.