Analog Devices AD7226KP

LC2MOS Quad 8-Bit D/A Converter | IC DAC 8BIT V-OUT 20PLCC
$ 29.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226KP.

Analog Devices

Datasheet11 pages14 years ago
Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7226KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.87
$ 60.895
$ 60.895
Stock
93,347
144,939
144,939
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
7 µs
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7226KPZ
IC DAC 8BIT V-OUT 20PLCC / 8 Bit Digital to Analog Converter 4 20-PLCC (9x9)
Analog DevicesAD7226KPZ-REEL
LC2CMOS, Quad 8-Bit Voltage Output DAC
Analog DevicesAD7224LPZ
20us Parallel 14.25V~15.75V 8Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Texas InstrumentsTLC7528IFN
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85

Descriptions

Descriptions of Analog Devices AD7226KP provided by its distributors.

LC2MOS Quad 8-Bit D/A Converter | IC DAC 8BIT V-OUT 20PLCC
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 13mA 1.27mm 0.5LSB
Newer Alternatives: AD5304 2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages AD5307 2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP The AD7226 contains four 8-bit voltage-output digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve full specified performance for the part. Separate on-chip latches are provided for each of the four D/A converters. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS (5 V) compatible input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed-compatible with most 8-bit microprocessors. Each D/A converter includes an output buffer amplifier capable of driving up to 5 mA of output current. The amplifiers’ offsets are laser-trimmed during manufacture, thereby eliminating any requirement for offset nulling. Specified performance is guaranteed for input reference voltages from 2 V to 12.5 V with dual supplies. The part is also specified for single supply operation at a reference of 10 V. The AD7226 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip. Applications Process control Automatic Test Equipment Automatic Calibration of Large System Parameters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7226 KP