Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7528IFN

IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
$ 3.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528IFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

DigiKey

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7528IFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 17.99
$ 17.99
Stock
462,135
253,474
253,474
Authorized Distributors
3
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
180 ns
180 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
14.5 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLC7528CFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524IFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524CFN
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7628KP
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)

Descriptions

Descriptions of Texas Instruments TLC7528IFN provided by its distributors.

IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20
DAC 2-CH Segment 8-bit 20-Pin PLCC Tube
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R LCC SMD mount 4.06mm(height)
Converters - Digital to Analog (DAC) Dual 8bit Mult
TLC7528 8-BIT, 0.1 US DUAL MDAC,
IC 8 BIT 0.1US MDAC P/O 20-PLCC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:0.1µs; Update Rate:10MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:20-PLCC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.