Analog Devices AD7226BRS-REEL

Dac 4-CH R-2R 8-BIT 20-PIN SSOP T/r
$ 6.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226BRS-REEL.

DigiKey

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.16
$ 19.595
$ 19.595
Stock
119,124
132,632
132,632
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
4 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
4
4
Min Supply Voltage
14.25 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7225CRSZ
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube
Analog DevicesAD7225BRS
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 10mA 2mm 1LSB
Analog DevicesAD7225CRS
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 10mA 2mm 0.5LSB
Analog DevicesMAX528EAG
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24
Analog DevicesMAX503CAG+T
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesMAX503EAG
DAC 1-CH R-2R 10-bit 24-Pin SSOP

Descriptions

Descriptions of Analog Devices AD7226BRS-REEL provided by its distributors.

DAC 4-CH R-2R 8-bit 20-Pin SSOP T/R
Parallel 8 Bits Input Loading 8-BIT Dac PDSO20
20-SSOP (0.209 5.30mm Width) R-PDSO-G20 TIN LEAD D/A CONVERTER digital to analog converter 10V 7.2mm 85C
IC DAC 8BIT QUAD W/AMP 20-SSOP
CMOS QUAD 8 BIT D/A CONVERTER V-OUT I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7226BRSREEL