Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7225BRS

11.4V~16.5V,-5V 8bit 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225BRS.

HQonline

Datasheet24 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7225BRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 6.69
Stock
135,541
87,196
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
-
200 ksps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Related Parts

Analog DevicesAD7225CRSZ-RL
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount,glue mount
Analog DevicesMAX5190BEEG+
MAX5190 Series 1 Channel 3.3 V 8-Bit Parallel SMT D/A Converter - QSOP-24
Analog DevicesMAX529CAG+T
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24
Analog DevicesMAX503CAG+T
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesAD7943ARS-BREEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.2mm 1LSB 1.7Msps
Texas InstrumentsDAC7613EB
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7225BRS provided by its distributors.

11.4V~16.5V,-5V 8bit 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
CMOS QUAD 8 BIT D/A CONVERTER V-OUT I.C.
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 10mA 2mm 1LSB
The AD7225 contains four 8-bit voltage output digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. Each D/A converter has a separate reference input terminal. No external trims are required to achieve full specified performance for the part. The double-buffered interface logic consists of two 8-bit registers per channel -an input register and a DAC register. Control inputs A0 and A1 determine which input register is loaded when WR goes low. Only the data held in the DAC registers determines the analog outputs of the converters. The double-buffering allows simultaneous update of all four outputs under control of LDAC. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. Each output buffer amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7225 is fabricated on an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuitry on the same chip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated