Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX503EAG

DAC 1-CH R-2R 10-bit 24-Pin SSOP
$ 5.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX503EAG.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX503EAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 5.933
$ 5.933
Stock
72,289
107,743
107,743
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
10
10
10
Settling Time
25 µs
25 µs
25 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Related Parts

Analog DevicesMAX503CAG+T
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesMAX530BEAG
±5V 12bit 1 12 Parallel 5V R-2R SSOP-24 SMD mount 8.33mm(Length)*1.78mm(height)
Analog DevicesMAX530BCAG
D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24
Analog DevicesAD7945BRSZ-REEL
600us Parallel 5V ±0.5LSB 12Bit SSOP-20-208mil Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7945BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
Analog DevicesAD7945BRS-REEL
DAC 1-CH R-2R 12-Bit 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX503EAG provided by its distributors.

DAC 1-CH R-2R 10-bit 24-Pin SSOP
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 25us Settling Time, PDSO24
IC DAC LP 5V 10-BIT 24-SSOP
IC DAC 10BIT V-OUT 24SSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
PARALLEL-INPUT, VOLTAGE-OUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated