Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7226BRSZ

Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SSOP
$ 21.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7226BRSZ.

Analog Devices

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.11%

CAD Models

Download Analog Devices AD7226BRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.569
$ 6.84
$ 6.84
Stock
181,180
112,688
112,688
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
143 ksps
-
-
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
14.25 V
14.25 V
Max Supply Voltage
16.5 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7225CRSZ
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesAD7225BRSZ
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesAD7225CRSZ-RL
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount,glue mount
Analog DevicesMAX509BCAP+
DAC 4-CH R-2R 8-bit 20-Pin SSOP / IC DAC 8BIT QUAD R-R 20-SSOP
Analog DevicesMAX505BCAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX509AEAP+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs

Descriptions

Descriptions of Analog Devices AD7226BRSZ provided by its distributors.

Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SSOP
4us Parallel 14.25V~15.75V 8Bit SSOP-20-208mil Digital To Analog Converters (DACs) ROHS
LC2CMOS, Quad 8-Bit Voltage Output DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated