Analog Devices AD7225CRS

11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
$ 8.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7225CRS.

Analog Devices

Datasheet24 pages16 years ago
Datasheet12 pages30 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7225CRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.88
$ 7.9
$ 7.9
Stock
78,654
105,294
105,294
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
4 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
11.4 V
14.25 V
14.25 V
Max Supply Voltage
16.5 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7226BRS
DAC 4-CH R-2R 8-bit 20-Pin SSOP
Analog DevicesAD7225BRSZ
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesAD7226BRSZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SSOP
Analog DevicesMAX505BEAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX528EAG
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24
Analog DevicesMAX505BCAG+T
Quad, 8-Bit DAC with Rail-to-Rail Outputs

Descriptions

Descriptions of Analog Devices AD7225CRS provided by its distributors.

11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDSO24
IC DAC 8BIT QUAD W/AMP 24-SSOP
CMOS QUAD 8 BIT D/A CONVERTER V-OUT I.C., TUBE
The AD7225 contains four 8-bit voltage output digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. Each D/A converter has a separate reference input terminal. No external trims are required to achieve full specified performance for the part. The double-buffered interface logic consists of two 8-bit registers per channel -an input register and a DAC register. Control inputs A0 and A1 determine which input register is loaded when WR goes low. Only the data held in the DAC registers determines the analog outputs of the converters. The double-buffering allows simultaneous update of all four outputs under control of LDAC. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. Each output buffer amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7225 is fabricated on an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuitry on the same chip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated