Analog Devices AD7224KPZ

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, Pqcc20 |Analog Devices AD7224KPZ
$ 13.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224KPZ.

Farnell

Datasheet13 pages23 years ago

Analog Devices

SHENGYU ELECTRONICS

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7224KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.301
$ 8.42
Stock
193,006
177,328
Authorized Distributors
6
1
Case/Package
PLCC
LCC
Number of Pins
20
-
Number of Bits
8
8
Sampling Rate
143 ksps
-
Polarity
Unipolar
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
14.25 V
-
Max Supply Voltage
15.75 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7224LPZ
20us Parallel 14.25V~15.75V 8Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7224LP-REEL
DAC 1-CH R-2R 8-bit 20-Pin PLCC T/R
Analog DevicesAD7224LP
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20PLCC
Analog DevicesMX7224KP+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524IFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20

Descriptions

Descriptions of Analog Devices AD7224KPZ provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, Pqcc20 |Analog Devices AD7224KPZ
LC2MOS 8-Bit DAC with Output Amplifiers
11.4V~16.5V,¡À5V 143kS/s 8bit 1 8 Parallel 14.25V~15.75V R-2R LCC
20-LCC (J-Lead) Voltage - Buffered R-2R AD7224 digital to analog converter 15V 20mus 143ksps 1LSB
DAC 1-CH R-2R 8-bit 20-Pin PLCC Tube
D/A CONVERTER, PARALLEL, 8 BITS
IC DAC 8BIT W/OUTPUT AMPS 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated