Analog Devices AD7224KP

LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20PLCC
$ 8.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224KP.

Analog Devices

Datasheet13 pages23 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7224KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.42
$ 14.511
Stock
165,964
181,397
Authorized Distributors
1
6
Case/Package
LCC
PLCC
Number of Pins
-
20
Logic Function
-
-
Frequency
-
-
Interface
Parallel
Parallel
Memory Size
-
-
Min Supply Voltage
-
14.25 V
Max Supply Voltage
-
15.75 V

Related Parts

Analog DevicesAD7528KP-REEL
IC DAC 8BIT DUAL MULT 20-PLCC
Analog DevicesAD7225LP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 10mA 11.506mm 4mus
Analog DevicesAD7533JPZ-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 2mA 8.965mm 800ns

Descriptions

Descriptions of Analog Devices AD7224KP provided by its distributors.

LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20PLCC
20-LCC (J-Lead) Voltage - Buffered R-2R S-PQCC-J20 digital to analog converter -5V 20mus 4.39mm -40C~85C
DAC 1-CH R-2R 8-bit 20-Pin PLCC Tube
The AD7224 is a precision 8-bit, voltage-ouput, digital-to-analog converter with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers- an input register and a DAC register. Only the data held in the DAC register determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224's. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. The ouput amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7224 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated