Analog Devices AD7224KNZ

LC2MOS 8-BIT DAC WITH OUTPUT AMPLIFIER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224KNZ.

element14 APAC

Datasheet13 pages23 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-1.33%

CAD Models

Download Analog Devices AD7224KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.49
$ 6.6
$ 6.6
Stock
213,214
80,350
80,350
Authorized Distributors
6
1
1
Case/Package
N
N
N
Number of Pins
18
18
18
Number of Bits
8
8
8
Settling Time
-
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7224KN
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 18DIP
Analog DevicesAD7224LNZ
20us Parallel 14.25V~15.75V 8Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7224LN
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 18DIP
Texas InstrumentsTLC7226IN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
Texas InstrumentsTLC7226INE4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
Texas InstrumentsTLC7524ENE4
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input

Descriptions

Descriptions of Analog Devices AD7224KNZ provided by its distributors.

LC2MOS 8-BIT DAC WITH OUTPUT AMPLIFIER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18
20us Parallel ±1LSB 14.25V~15.75V 8Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 18-Pin Plastic Dip N
LC2MOS 8-Bit DAC with Output Amplifiers
DAC 1-CH R-2R 8-bit 18-Pin PDIP N Tube
Da Converter, 8Bit, Dip; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:-4.5V To -5.5V, 11.4V To 16.5V, 14.25V To 15.75V; Adc/Dac Case Style:Dip; No. Of Pins:18Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7224KNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7224KNZ .
  • AD7224KNZ.