Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7224LNZ

IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
$ 24.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224LNZ.

Newark

Datasheet13 pages23 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7224LNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.645
$ 10.717
$ 10.717
Stock
133,247
131,572
131,572
Authorized Distributors
6
3
3
Case/Package
N
-
-
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
143 ksps
-
-
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
-5.5 V
-5.5 V
Max Supply Voltage
15.75 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7224LN
IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
Analog DevicesAD7224KNZ
IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
Analog DevicesAD7224KN
IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
Texas InstrumentsTLC7226IN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
Texas InstrumentsTLC7524ENE4
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices AD7224LNZ provided by its distributors.

IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
20us Parallel 14.25V~15.75V 8Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
DAC, 11.4V-16.5V, ±5V, 143kS/s, 8-bit, 1-Ch, Parallel, 14.25V-15.75V, R-2R, PDIP-18, TH, 2.65mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated