Texas Instruments TLC7226IN

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
$ 7.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7226IN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-3.31%

CAD Models

Download Texas Instruments TLC7226IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.615
$ 7.308
$ 7.308
Stock
19,965,227
2,603,768
2,603,768
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7628CN
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70
Texas InstrumentsTLV5620CN
SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
Analog DevicesAD7628KNZ
CMOS Dual 8-Bit Buffered Multiplying DAC
Analog DevicesAD7302BNZ
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsTLC5620IN
DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)

Descriptions

Descriptions of Texas Instruments TLC7226IN provided by its distributors.

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 8-BIT DAC PDIP20
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 143KSPS, DIP-20
11.4V~16.5V,-5.5V 8bit 4 8 Parallel R-2R PDIP-20 Through hole mounting 4.57mm(height)
DAC 4-CH R-2R 8-bit 20-Pin PDIP Tube
8BIT DAC QUAD, 7226, PDIP20; Resolution, Bits:8bit; Time, Settling:5µs; Sample Rate:0.143MSPS; No. of DACs:4; Interface Type:Parallel; Output Type:Voltage; Voltage, Supply Min:11.4V; Voltage, Supply Max:16.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7226; IC Generic Number:7226; Linearity Error:0.4%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:8; No. of Channels:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.