Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7224LN

IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
$ 9.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224LN.

Analog Devices

Datasheet13 pages23 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7224LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.28
$ 24.645
$ 24.645
Stock
155,626
138,103
138,103
Authorized Distributors
1
6
6
Case/Package
N
N
N
Number of Pins
18
18
18
Number of Bits
8
8
8
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7224LNZ
IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
Analog DevicesAD7224KNZ
IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
Analog DevicesAD7224KN
IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
Texas InstrumentsTLC7226IN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsTLC7524IN
IC DAC 8BIT A-OUT 16DIP 8 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Analog Devices AD7224LN provided by its distributors.

IC DAC 8BIT V-OUT 18DIP 8 Bit Digital to Analog Converter 1 18-PDIP
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 18DIP
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
DAC 1-CH R-2R 8-bit 18-Pin PDIP N Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7224 is a precision 8-bit, voltage-ouput, digital-to-analog converter with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers- an input register and a DAC register. Only the data held in the DAC register determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224's. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. The ouput amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7224 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated